PM28B0686

LeaderTech
861-PM28B0686
PM28B0686

Mfr.:

Description:
Ferrite Clamp On Cores Pre-Molded Ferrite Sleeve 0.375"ID

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Ferrite Clamp On Cores
Square
28
9.5 mm
19.7 mm
60.5 mm
PM28B
Bulk
Brand: LeaderTech
Mounting Style: Cable
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 48.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: