SMS-101

LeaderTech
861-SMS-101
SMS-101

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 0.500" x 0.538"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Open Frame Shields & Enclosures
SMD/SMT
0.538 in
0.5 in
0.1 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 1000
Subcategory: EMI/RFI
Unit Weight: 3.629 g
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
8538900000
CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.41 $3.41
$2.12 $21.20
$1.79 $44.75
$1.55 $155.00
$1.44 $360.00
$1.36 $680.00
Full Reel (Order in multiples of 1000)
$1.30 $1,300.00
$1.24 $2,480.00
$1.20 $6,000.00