LL01CR-CSS1226L06

LedLink Optics
385-01CR-CSS1226L06
LL01CR-CSS1226L06

Mfr.:

Description:
LED Lenses & Assemblies LED SINGLE LENS 24x24x13.6mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Cree Xlamp XP-G2
24 mm
12 deg x 26 deg
Clear
Round
Tray
Brand: LedLink Optics
Length: 13.59 mm
Product Type: LED Lenses
Factory Pack Quantity: 80
Subcategory: LED Lighting
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 148

Stock:
148 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.23 $12.23
$6.62 $66.20
$3.07 $245.60
$2.83 $1,584.80
$2.21 $2,298.40
$2.16 $5,529.60
$1.88 $9,475.20
10,000 Quote