C12469_LISA2-R-PIN

Ledil
928-C12469LISA2RPIN
C12469_LISA2-R-PIN

Mfr.:

Description:
LED Lighting Reflectors Round Reflector 9.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
REACH - SVHC:
Reflector
Round
76 deg to 86 deg
Adhesive, Pin
Cree XB-D, XP-G, XQ-E, XT-E, XP-E, Nichia NCSxx19A, NVSxx19A, Osram Oslon Square EC, Duris P5, Oslon SSL 80, Oslon SSL 150, Philips Lumileds LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON A, LUXEON Z, LUXEON H50-2, Seoul Z5
Bulk
Brand: Ledil
Color: White
Diameter: 9.9 mm
Height: 6.5 mm
Optical Efficiency: 82 % to 92 %
Product Type: LED Reflectors
Factory Pack Quantity: 100
Subcategory: LED Lighting
Unit Weight: 162 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lisa2, Rita, & Lenina Reflectors for Cree

Ledil Lisa2, Rita, and Lenina Reflectors for Cree were specially designed and optimized for XLamp® XP-E, XLamp XM-L, and XLamp CXA2011 series of Cree LEDs. They can also be used for Cree XLamp XP-G, XLamp XB-D, and XLamp XT-E LEDs. They have been carefully designed to make the light distribution as uniform as possible. These reflectors are made of aluminum coated PC material with a protective lacquer, and the optic holders were also molded by high-quality PC material. The reflectors should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.

Lenses & Reflectors for OSRAM Oslon LEDs

Ledil Lenses and Reflectors for OSRAM Oslon LEDs were especially designed and optimized for Oslon Square PC, Oslon Square EC, Oslon SSL 80, and Oslon SSL 150 series of OSRAM Opto Semiconductors LEDs. These lenses and reflectors were carefully designed to make light distribution as uniform as possible. All of the lenses are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The reflector is made of aluminium coated PC with a protective lacquer. These lenses and reflectors should be fastened to a PCB with an appropriate, Ledil-recommended adhesive.

LISA2 LED Lighting Lenses

LEDiL LISA2 LED Lighting Lenses are 9.9mm and 10mm in diameter variants with glue or clip compatible with up to 3535 size LED packages. LEDiL LISA2 LED Lighting Lenses come with a small footprint suitable for tight PCB layout. These LED lighting lenses are miniature Total Internal Reflection (TIR) lenses for jewelry shops, reading lights, torches, and headlamps.

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
100
Expected 2026/11/11
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.28 $2.28
$1.64 $16.40
$1.26 $126.00
$0.979 $489.50
$0.89 $890.00
$0.871 $2,177.50
$0.84 $4,200.00
$0.82 $8,200.00