CS16582_STRADELLA-IP-28-T4B-PC

Ledil
928-CS16582STRADELLA
CS16582_STRADELLA-IP-28-T4B-PC

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY 28POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Lens Assembly
Lumileds
Tray
Brand: Ledil
Height: 9.4 mm
Length: 100 mm
Product Type: LED Lenses
Factory Pack Quantity: 78
Subcategory: LED Lighting
Termination Style: Screw
Width: 100 mm
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.58 $10.58
$8.18 $81.80
$6.11 $476.58
$5.92 $3,232.32
$5.76 $5,840.64
2,574 Quote