CS16925_STRADA-IP-8MX-DWC2-PC

Ledil
928-16925IP8MXDWC2P
CS16925_STRADA-IP-8MX-DWC2-PC

Mfr.:

Description:
LED Lenses & Assemblies Assembly 8 Pos mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Asymmetric Multi-Lens
Cree, Lumileds, Nichia, Osram, Samsung, Seoul
Square
Tray
Brand: Ledil
Height: 10.1 mm
Length: 90 mm
Product Type: LED Lenses
Factory Pack Quantity: 52
Subcategory: LED Lighting
Termination Style: Screw
Width: 90 mm
Unit Weight: 36.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.70 $8.70
$6.69 $66.90
$5.54 $576.16
$4.90 $2,548.00
$4.85 $5,044.00
$4.57 $11,644.36
5,044 Quote