CS16981_VICTORIA-IP-W-PC

Ledil
928-CS16981VICTORIA
CS16981_VICTORIA-IP-W-PC

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY ROUND 160POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Samsung
300 mm
44 deg
Round
Bulk
Brand: Ledil
Height: 18.1 mm
Optical Efficiency: 89 %
Product Type: LED Lenses
Factory Pack Quantity: 34
Style: Clear
Subcategory: LED Lighting
Termination Style: Screw
Unit Weight: 275.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.27 $26.27
$18.89 $188.90
$18.47 $1,883.94
$17.56 $8,955.60
1,020 Quote