FP18678_LISA3CSP-O2-PIN

Ledil
928-FP186783CSPO2PIN
FP18678_LISA3CSP-O2-PIN

Mfr.:

Description:
LED Lenses & Assemblies 20X35 DEG OVAL W/LOC PIN INSTALL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Single Lens
10 mm
20 deg x 35 deg
Clear
Oval
LISA3CSP
Bulk
Brand: Ledil
Height: 6.3 mm
Product Type: LED Lenses
Factory Pack Quantity: 100
Subcategory: LED Lighting
Unit Weight: 448 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LISA3 & LISA3CSP Miniature TIR Lenses

Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.28 $3.28
$2.37 $23.70
$1.76 $176.00
$1.56 $780.00
$1.47 $1,470.00
$1.44 $3,600.00
$1.38 $6,900.00