RXW331M0JBK-0611

Lelon
140-RXW331M0JBK-0611
RXW331M0JBK-0611

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 20% 6.3V Low ESR, Small Size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
6.3 VDC
6.3 mm
11 mm
2.5 mm
Low ESR Electrolytic Capacitors
4000 Hour
20 %
290 mA
- 55 C
+ 105 C
Straight
Radial
RXW
Bulk
Brand: Lelon
Dissipation Factor DF: 0.22
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Low ESR Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.314 $0.31
$0.185 $1.85
$0.112 $11.20
$0.088 $44.00
$0.079 $79.00
$0.07 $140.00

Similar Products