01000062Z

Littelfuse
576-01000062Z
01000062Z

Mfr.:

Description:
Fuse Clips FUSE CLIP FOR ATO FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
100
19.1 x 5.1 mm (ATO , ATC)
Through Hole
30 A
Tin
Bulk
Brand: Littelfuse
Length: 19.5 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 2000
Subcategory: Fuses
Termination Style: Solder
Voltage Rating: 500 V
Width: 4.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

100 Series Blade Fuse Holders

Littelfuse 100 Series Blade Fuse Holders and Clips are thru hole, circuit board mountable, automotive blade fuse holders. The fuse holders feature a voltage rating up to 500V, and current ratings between 15A and 30A. Contacts are tin plated for easy soldering, and optimized for lead-free wave soldering. Littelfuse 100 Series Blade Fuse Holders and Clips are constructed from a tin plated copper alloy with a contact resistance ≤5mΩ.

In Stock: 6,107

Stock:
6,107 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.34 $13.40
$1.12 $56.00
$1.03 $103.00
$0.922 $230.50
$0.85 $425.00
$0.821 $1,231.50