01000064Z

Littelfuse
576-01000064Z
01000064Z

Mfr.:

Description:
Fuse Holders HIGH PROF. BLOCK MINI FUSE THT 30 AMP.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
100
Fuse Blocks
C, F Blade Fuse
High Profile
PCB Mount
1 Pole
30 A
500 V
Through Hole
- 40 C
+ 125 C
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 2000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,950
Expected 2026/12/29
10,000
Expected 2026/12/30
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.63 $8.15
$1.55 $15.50
$1.26 $63.00
$1.09 $109.00
$1.04 $260.00
$0.897 $448.50
$0.852 $852.00