01240040H

Littelfuse
576-01240040H
01240040H

Mfr.:

Description:
Fuse Clips High Current SMT Fuse Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
124
10 mm
SMD/SMT
63 A
Tin
Bulk
Body Material: Copper Alloy
Brand: Littelfuse
Height: 19.53 mm
Length: 11.1 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Screw
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

124 Series High Current Cartridge Fuse Clips

Littelfuse 124 Series Fuse Holders are high-current cartridge fuse clips. The fuse holders are optimized for applications with PC boards, as well as rivet installation. High current ratings between 40A and 63A are achieved through a copper alloy construction, with tin-plated leads for easy soldering. Littelfuse 124 Series Fuse Holders are RoHS compliant and lead-free.

In Stock: 2,451

Stock:
2,451 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$2.11 $21.10
$1.76 $88.00
$1.62 $162.00
$1.45 $725.00
$1.33 $1,330.00
$1.27 $2,540.00
$1.23 $6,150.00