0SFE0001ZP

Littelfuse
576-0SFE0001ZP
0SFE0001ZP

Mfr.:

Description:
Fuse Kits & Assortments AST SFE Assortment

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS: N
Fuse Kits and Assortments
SFE
Fuse Kits
1 A
Bulk
Brand: Littelfuse
Fuse Type: Fast Blow
Mounting Style: Holder / Clip
Factory Pack Quantity: 5
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 32 VAC
Voltage Rating DC: 32 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.21 $10.21
$9.16 $45.80
$6.75 $67.50
$5.66 $283.00
$5.30 $530.00
$4.99 $1,247.50
$4.83 $2,415.00
$4.77 $4,770.00