169.6885.5301

Littelfuse
576-169.6885.5301
169.6885.5301

Mfr.:

Description:
Automotive Fuses 32V 30A FK3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
FK3 MAXI
Blade Fuses
30 A
32 VDC
Holder
Blade
Time Delay / Slow Blow
Green
Element Window
FK3 MAXI
Case
2.1 mOhms
Brand: Littelfuse
Height: 9.1 mm
Length: 29.7 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: FK3 Maxi Style Blade Fuse
Width: 21.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Littelfuse 0299030.TXN
Littelfuse
Automotive Fuses 30A 32V Maxi Fuse