3298060.H

Littelfuse
576-3298060.H
3298060.H

Mfr.:

Description:
Automotive Fuses ZCASE 32V 60A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MEGA Single
Bulk
Brand: Littelfuse
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: ZCASE
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZCASE® Single MEGA / Starter Fuses

Littelfuse ZCASE® Single MEGA / Starter Fuses are bolt-down automotive fuses with a wide rating range of up to 600A. The Time Current characteristic of these fuses is similar to the MEGA design and can be used as full-wire protection up to 250A. Higher ratings are typically used for starter fuse applications as a protector fuse. Littelfuse ZCASE Single MEGA High-Current Fuses are optimized for a one-bolt connection M6 (40A to 250A) or M8 (300A to 600A) and can be used directly on a battery post or busbar connection.

In Stock: 483

Stock:
483
Can Dispatch Immediately
On Order:
200
Expected 2026/11/30
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.40 $18.40
$15.26 $76.30
$14.08 $140.80
$11.68 $584.00
$11.66 $1,166.00
$9.92 $2,976.00