85200001009

Littelfuse
576-85200001009
85200001009

Mfr.:

Description:
Fuse Holder 5X20MM SHCKSAFE IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
852
Fuse Holders
5 mm x 20 mm
Shock-Safe
PCB Mount
1 Pole
10 A
250 V
Through Hole, Vertical
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Fuse Diameter: 5 mm
Illumination: Non-Illuminated
IP Rating: IP40
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
100
Expected 2026/11/17
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.29 $7.29
$6.05 $30.25
$5.59 $55.90
$4.63 $231.50
$4.26 $426.00
$3.94 $1,182.00