882-869-7

Littelfuse
576-882-869-7
882-869-7

Mfr.:

Description:
Fuse Holders Accessories BUS BAR 7 WAY FOR ZCASE BOX

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders Accessories
FHZ
Fuse Holders
ZCASE
Busbar
Bulk
Brand: Littelfuse
Current Rating: 400 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Poles: 7 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: ZCASE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZCASE® FHZ Fuse Holders

Littelfuse 5 Stud and 7 Stud ZCASE® FHZ Fuse Holders are configurable products designed for primary high-current power distribution. These Littelfuse 400A, 32VDC fuse holders use a power input terminal that is usually paired with a ZCASE shunt for the input. With common bused power, configurable studs (M6, M8, or M10) and appropriate ZCASE fuses, a wide variety of configurations are possible. The dust covers prevent dust from entering the back of the fuse box and the cover protects the fuses from debris.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.90 $25.90
$20.70 $103.50
$16.58 $165.80
$13.04 $652.00
$12.84 $1,284.00
$12.50 $3,750.00
$12.49 $12,490.00