BLF010

Littelfuse
Not Assigned
BLF010

Mfr.:

Description:
Industrial & Electrical Fuses 250V FAST ACTING 10A

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
Circuit Protection Fuses
250 VAC
Fast-Acting Fuses
10 kA
Cartridge Fuses
Holder
Clip
5AG
Without Indicator
11 mOhms
BLF
Brand: Littelfuse
Diameter: 10.31 mm
Length: 38.1 mm
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$6.22
Min:
1