FHAC0002XP

Littelfuse
576-FHAC0002XP
FHAC0002XP

Mfr.:

Description:
Fuse Holder ACS HD ATO w/ Cover Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHAC
Fuse Holders
ATO
Waterproof
In-Line
1 Pole
30 A
32 VDC
Wire Leads
Bulk
Brand: Littelfuse
Illumination: Non-Illuminated
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 33.176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATO® FHAC Series In-Line Fuse Holders

Littelfuse ATO® FHAC Series In-Line Fuse Holders provide circuit protection for accessory lighting, air conditioners, panel displays, and blower motors. These fuse holders feature a built-in protective cover, offering an IP67-rated dust-tight enclosure, and they accept ATO blade fuses from 1A to 20A or up to 30A, depending on the model. The tin-plated copper alloy contacts are designed for corrosion resistance, and the heat-resistant thermoplastic fuse holder body has a UL 94V-0 flammability rating. Littelfuse ATO FHAC Series In-Line Fuse Holders offer a 32VDC maximum voltage rating and have both waterproof and standard versions.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.55 $8.55
$7.09 $35.45
$6.54 $65.40
$5.42 $271.00
$4.97 $497.00
$4.49 $1,122.50
$4.13 $2,065.00
$3.97 $3,970.00