HVR600P150CFF

Littelfuse
576-HVR600P150CFF
HVR600P150CFF

Mfr.:

Description:
Resettable Fuses - PPTC 60V/600V .150A Telecom

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
HVR600
PCB Mount
Radial
150 mA
60 V
300 mA
3 A
12 Ohms
- 40 C
+ 85 C
Ammo Pack
Brand: Littelfuse
Diameter: 13.5 mm
Length: 6 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 600
Subcategory: PPTC Resettable Fuses
Type: PolyFuse Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: