LR303K0J

Littelfuse
576-LR303K0J
LR303K0J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 30K OHM 5% 1206 SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
LR
4000 K
30 kOhms
400 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
1206 (3216 metric)
0.126 in
0.063 in
0.05 in
Bulk
Beta Value: B25/85
Brand: Littelfuse
Dissipation Constant: 400 mW / C
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

Surface-Mount Thermistors

Littelfuse Surface-Mount Thermistors offer a 0.7Ω to 500,000Ω resistance range and a maximum operating range of -55°C to +220°C. This Littelfuse portfolio includes end-banded chip thermistors, leadless top- and bottom-terminated chip thermistors, inrush current limiters (power thermistors), and more. These surface-mount modules are ideal for a wide variety of applications.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products