P4800MEL

Littelfuse
576-P4800MEL
P4800MEL

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 5kA 8/20 SURGE RATNG TO-218

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
450 V
5 uA
20 mA
500 pF
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Brand: Littelfuse
Current Rating: 800 mA
Product Type: TSPDs
Series: Pxxx0ME
Factory Pack Quantity: 250
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 211.644 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Px0MEL SIDACtor Protection Thyristors

Littelfuse Px0MEL SIDACtor® Protection Thyristors are packaged in a robust TO-218 package designed to protect equipment located in high exposure environments from severe overvoltage transients. These devices are RoHS compliant, lead free, and halogen free. Littelfuse Px0MEL SIDACtor Protection Thyristors are ideal for use in data interface and AC power lines for CATV amplifiers, telecom base station equipment, and cell towers.

P-0ME 5kA SIDACtor® Protection Thyristors

Littelfuse P-0ME 5kA SIDACtor® Protection Thyristors are designed to protect equipment located in high exposure environments from severe overvoltage transients. The components come in a robust TO-218 package and are ideal for use in data interface and AC power line for CATV amplifiers, Telecom Base Station equipment, and Cell Towers. P-0ME features a 5kA 8/20µs surge rating wherein the surge capability does not degrade after multiple events. These Littelfuse thyristors exhibit a low offshoot voltage, a low on-state voltage, and fail to short circuit mode when the component has surged beyond its ratings. The P-0ME series is RoHS compliant, lead-free, and halogen-free.

High Exposure Surge SIDACtor Protection Thyristors

Littelfuse High Exposure Surge SIDACtor Protection Thyristors are very robust solid-state protection devices intended for use in high-exposure environments. The family includes products specifically designed for primary protection, such as cell and TO-220 devices. The High Surge Current components also feature devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The Littelfuse High Surge Current Protection family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.57 $12.57
$9.09 $90.90
$6.80 $680.00
$6.79 $3,395.00