PLED6N

Littelfuse
576-PLED6N
PLED6N

Mfr.:

Description:
LED Protection Devices UNI 6V 24pF SOD-123FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: LED Protection Devices
RoHS:  
PLED6N
7.5 V
1 V
SOD-123FL-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Breakover Voltage VBO: 6 V
Features: Fast switching
Height: 1.1 mm
Holding Current Ih Max: 12 mA
Length: 3.9 mm
Maximum Operating Temperature: + 80 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 250 uA
On-State RMS Current - It RMS: 1 A
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 3000
Subcategory: LED Protectors
Tradename: PLED
Type: Open LED Protectors
Width: 2 mm
Unit Weight: 39.537 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.

PLED6N Open LED Protector

Littelfuse PLED6N Open LED Protector is a PLED a 1.1mm height profile. PLED6N is compatible with 1W rated LEDs with a nominal 350mA current at 3V. This Littelfuse PLED provides a switching electronic shunt path when a single LED in an LED string fails as an open circuit. This switching electronic shunt path ensures the entire LED string continues to function even if a single LED in the string does not. PLED6N provides high-reliability lighting functions in headlights, aircraft lights, airport runway lighting, roadside warning lights, and more.

In Stock: 2,654

Stock:
2,654
Can Dispatch Immediately
On Order:
33,000
Expected 2026/12/30
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.90 $0.90
$0.561 $5.61
$0.364 $36.40
$0.279 $139.50
$0.251 $251.00
Full Reel (Order in multiples of 3000)
$0.238 $714.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩