QJ6008DH3RP

Littelfuse
576-QJ6008DH3RP
QJ6008DH3RP

Mfr.:

Description:
Triacs 8A 800V Alt Triacs TO-252 D-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

LJxx08/QJxx08 High Temperature 8A Triacs

Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs are sensitive alternistor (high-commutation) solid-state switching triacs designed for AC switching and phase control applications. These sensitive type triacs guarantee gate control in quadrants I and IV needed for digital control circuitry. The alternistor type triacs only operate in the quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. Typical applications include heating, lighting, motor speed controls, AC solid-state switches, light dimmers, power tools, home/brown goods, and white goods appliances.

High Voltage NEC 600V+ Circuit Protection


Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.27 $3,175.00