TR250-145

Littelfuse
650-TR250-145
TR250-145

Mfr.:

Description:
Resettable Fuses - PPTC .145A 60Vdc max 250Vrms max

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
TR250
PCB Mount
Radial
145 mA
60 V
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Part # Aliases: 844735-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Littelfuse TRF250-145
Littelfuse
Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX