RSP 3-RKPA 3-802/2M

Lumberg Automation
566-RSP3RKPA3802/2M
RSP 3-RKPA 3-802/2M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
1-3/8 in
3 Position
7/8 in
3 Position
Male / Female
2 m (6.562 ft)
18 A
600 V
Black
Brand: Lumberg Automation
Cable Length - Imperial: 6.56 ft
Cable Length - Metric: 2 m
Description/Function: Mini Power, TC-ER Rated Cable
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 511000833
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.53 $149.53
$143.90 $1,439.00
$140.14 $3,503.50
$136.87 $6,843.50
$130.83 $13,083.00
250 Quote