SBR-90-R-R75-HK101

Luminus Devices
896-SBR90RR75HK101
SBR-90-R-R75-HK101

Mfr.:

Description:
LED Lighting Modules Red 615-627nm 770lm @ 13.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Lighting Modules on Star Board
1 LED
Red
620 nm
13.5 A
2.7 V
19.9 mm
19.9 mm
SBR-90
Tray
Brand: Luminus Devices
Diameter: 19 mm
Height: 3.5 mm
Lens Shape: Square
Luminous Flux: 860 lm
Product Type: LED Bulbs & Modules
Size: 19.9 mm x 19.9 mm
Factory Pack Quantity: 25
Subcategory: LED Lighting
Unit Weight: 16.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Big Chip LEDs Family

Luminus Devices Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency, and reliability. The Big Chip LED™ Family includes white, color, multi-chip color mix, and ultraviolet LEDs. Luminus Big Chip White LEDs provide lighting designers with an ultra-bright point source of white light, which enables new applications with better optical system efficiency, breaking through the design limitations of tiled arrays and reducing system complexity and cost. Luminus multi-chip Color Mix LEDs combine dynamic color control with extremely high lumen output, featuring individually addressable reds, greens, blues, and whites packaged in a tight array designed to enable the entertainment and architectural lighting markets. Luminus UV LEDs are designed to meet the power requirements of the most demanding applications including curing, rapid-prototyping, maskless lithography, and numerous other industrial and medical applications.

SBT-90 White Big Chip LEDs™

Luminus Devices SBT-90 White Big Chip LEDs™ are large, monolithic chips, each with a uniform emitting area of 9mm². These LEDs feature an extremely high optical output, a high thermal conductivity package, and Luminus Devices' proprietary Big Chip LEDs™ (PhlatLight®) technology, the name of which is derived from photonic lattice. Photonic lattice technology creates true surface emission from the source, which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot.

SBT-70-G/B & SBT-90-Red LEDs

Luminus SBT-70-G/B and SBT-90-Red LEDs consist of individual red, green, and blue emitters in surface-mount packages. They produce very high lumen output from a single monolithic chip with a flat window. The Luminus green and blue LEDs offer a unique 7mm2 round emitter while the red emitter is 9mm2 with a square shape.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.98 $1,549.50
$56.35 $5,635.00
500 Quote