SFT-10-B-R35-EPD

Luminus Devices
896-SFT10BR35EPD
SFT-10-B-R35-EPD

Mfr.:

Description:
Single Colour LEDs Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1414 (3535 metric)
455 nm
850 mW
700 mA
3 V
Colorless
Round Flat
Clear
Tray
Brand: Luminus Devices
Height: 1.81 mm
Illumination Colour: Blue
Product Type: LED - High Power
Factory Pack Quantity: 10
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.82 $20.82
$17.18 $171.80
$15.18 $1,518.00
$14.54 $7,270.00
$13.56 $13,560.00
2,500 Quote