SFT-20-CG-R35-MPC

Luminus Devices
896-SFT20CGR35MPC
SFT-20-CG-R35-MPC

Mfr.:

Description:
LED Lighting Modules Converted Green

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lighting Modules on Star Board
1 LED
Green
555 nm
3 V
Tray
Brand: Luminus Devices
Diameter: 19.9 mm
Height: 1.81 mm
Lens Shape: Rectangular
Luminous Flux: 520 lm
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 10
Subcategory: LED Lighting
Unit Weight: 7.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: