SSR-90-W30M-R11-GL701

Luminus Devices
896-90W30MR11GL701
SSR-90-W30M-R11-GL701

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, SSR-90 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
Warm White
3000 K
700 lm
83
100 deg
3.15 A
3.25 V
19.9 mm
19.9 mm
7.1 mm
- 40 C
+ 85 C
Dome
Clear
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 25
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: