A089

M5Stack
170-A089
A089

Mfr.:

Description:
IC & Component Sockets BUS Socket 13.2 is a M-BUS bus expansion header set, including 10 2x15P headers.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
30 Position
2 Row
Bus Socket
2.54 mm
Solder Pin
2.54 mm
ACCESSORY
Brand: M5Stack
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A089 BUS Socket DIP 13.2

M5Stack A089 BUS Socket DIP 13.2 is an M-BUS bus expansion header set that includes 10 2x15P headers. This header features similar spacing and the number of holes of the female row compared to the M5Core. This allows the header to be used in DIY design circuit and to connect it to the M5 main control. The BUS Socket DIP 13.2 offers 2.54mm pitch, 6.6mm needle length, and has dimensions of 39mm x 5mm x 16mm.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/12/23
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.95 $7.95