A133

170-A133
A133

Mfr.:

Description:
Optical Sensor Modules A M5Atom Base for reading Barcode/QR-codes. It supports 6 kinds of 2D codes

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Optical Sensor Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Barcode & QR Codes Reader
UART
3.3 V
170 mA
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 18 mm
Height: 18 mm
Length: 48 mm
Product Type: Optical Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: