A161

M5Stack
170-A161
A161

Mfr.:

Description:
Interface Development Tools Atomic ToUnit Base

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
RoHS:  
Adapter Board
Brand: M5Stack
Dimensions: 30.2 mm x 24 mm x 13.1 mm
For Use With: Atom Controller
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Atomic ToUnit Base Interface Adapter Board

M5Stack Atomic ToUnit Base Interface Adapter Board is designed specifically for the Atom series controllers. This board converts the Atom controller’s bottom expansion I/O into a male HY2.0-4P connector, allowing direct connection to Unit series devices. The tomic ToUnit Base adapter board is equipped with a DIP switch for flexible configuration of the Atom bottom I/O connections. This board facilitates seamless expansion and interconnection between Atom and Unit series devices.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.50 $3.50