A182

M5Stack
170-A182
A182

Mfr.:

Description:
Cameras & Camera Modules Compact 3MP CMOS camera module using OV3660 sensor for image capture, monitoring, and computer vision applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
RoHS:  
CMOS camera Expansion Modules
2048 x 1536
I2C
Stamp-AddOn Cam3660
30 fps
JPEG, RAW RGB, RGB565/555/444, CCIR656, YCbCr 4:2:2
37.4 mm x 16.3 mm x 4.8 mm
Brand: M5Stack
Subcategory: Cameras & Accessories
Unit Weight: 3.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/11/12
100
Expected 2026/11/25
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.50 $5.50