M005

170-M005
M005

Mfr.:

Description:
Sub-GHz Modules LoRa (433MHz) is a LoRa communication module in the M5Stack stack module series.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Sub-GHz Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MODULE
433 MHz
18 dBm
SPI
2.5 V
3.7 V
93 mA
12.15 mA
- 30 C
+ 85 C
Built-in
54.2 mm x 54.2 mm x 12.8 mm
LoRa/LoRaWAN
LoRa Modules
Bulk
Brand: M5Stack
Product Type: Sub-GHz Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: