M014

170-M014
M014

Mfr.:

Description:
Other Modules SERVO is made to implement the best, easiest way to drive Servo motors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Other Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Servo Modules
I2C
5 V to 7 V
Brand: M5Stack
Dimensions: 54.2 mm x 54.2 mm x 12.8 mm
Packaging: Bulk
Product Type: Other Modules
Series: MODULE
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

M5Stack M014-B
M5Stack
Servo Drives SERVO 2 is an updated servo driver module in the M5Stack stackable module series.