M136

M5Stack
170-M136
M136

Mfr.:

Description:
Ethernet Modules LAN Module 13.2(W5500)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Ethernet Modules
RoHS:  
Ethernet Controllers
1 x RJ45
SPI
9 V
24 V
0 C
+ 40 C
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 13.2 mm
Operating Supply Voltage: 9 V to 24 V
Product Type: Ethernet Modules
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
40
Expected 2027/01/15
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.96 $12.96