S014-I

M5Stack
170-S014-I
S014-I

Mfr.:

Description:
Networking Modules Compact LoRa wireless communication module based on SX1262, designed for long-range, low-power IoT and embedded applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Networking Modules
RoHS:  
LonWorks Communication Modules
SPI
300 kb/s
868 MHz to 963 MHz
Brand: M5Stack
Dimensions: 14 mm x 10 mm x 2.4 mm
Subcategory: Ethernet & Communication Modules
Unit Weight: 13.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M5Stamp LoRa Modules (SX1262)

M5Stack M5Stamp LoRa Modules (SX1262) are ultra-compact embedded LoRa communication modules with a built-in SX1262 high-performance LoRa transceiver, operating over the 868MHz to 923MHz frequency band. These modules are mini in size with powerful performance, stable, and reliable RF characteristics. The M5Stamp LoRa modules deliver up to +22dBm transmit power and receive sensitivity as low as -147dBm, enabling reliable long-range communication with the system. These modules are available in multiple variants with different combinations of a pre-mounted IPEX-4 antenna connector and a 0.5mm 12-pin FPC connector for flexible hardware integration. Typical applications include smart city construction, agriculture, and environmental monitoring, and outdoor communication.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/11/25
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.50 $7.50