U063

M5Stack
170-U063
U063

Mfr.:

Description:
Power Management IC Development Tools FAN unit is designed with an N20 Motor and a small fan piece

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Wireless Charging - Transmitter
5 VDC
UNIT
Brand: M5Stack
Dimensions: 35 mm x 24 mm x 12 mm
For Use With: Electric Fan
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590099
USHTS:
8414596595
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414599590
MXHTS:
8414599900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.95 $4.95