U090-B

M5Stack
170-U090-B
U090-B

Mfr.:

Description:
Multiple Function Sensor Modules Is a barometer unit that uses QMP6988 barometric pressure sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
Barometric Pressure Sensor
5 V
+ 80 C
Brand: M5Stack
Dimensions: 24 mm x 24 mm x 8.1 mm
Height: 8.1 mm
Length: 24 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 21.4 uA
Product Type: Multiple Function Sensor Modules
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50