U208

M5Stack
170-U208
U208

Mfr.:

Description:
Potentiometers Chain Angle (STM32G031)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Potentiometers
RoHS:  
Accessories
5 VDC
Potentimeter Knob Input Node
0 C
+ 40 C
Brand: M5Stack
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 11.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chain Angle

M5Stack Chain Angle is a potentiometer knob input node in the M5Stack Chain series. As the potentiometer knob rotates, the voltage value at the sampling terminal varies within a fixed range. After analog-to-digital converter (ADC) conversion by the built-in microcontroller (MCU), a signal value with up to 12-bit resolution is output. M5Stack Chain Angle integrates a programmable RGB LED for status indication and interactive display. The Chain Angle includes an STM32G031G8U6 core MCU and uses a UART serial cascade communication protocol. M5Stack Chain Angle is suitable for human-machine interfaces, smart home systems, and motor speed control.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95