U221

M5Stack
170-U221
U221

Mfr.:

Description:
Display Development Tools HDMI display output expansion board enabling external video output from PoE-P4 systems for industrial visualization and embedded display applications.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Development Tools
RoHS:  
Expansion Boards
5 VDC
USB
Brand: M5Stack
Dimensions: 20.3 mm x 62.9 mm x 15.5 mm
Display Type: HDMI
Product Type: Display Development Tools
Subcategory: Development Tools
Unit Weight: 11.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AddOn Display Out Module for PoE-P4

M5Stack AddOn Display Out Module for PoE-P4 is a display output expansion module designed for Unit PoE-P4, based on the LT8912B chip. This module converts the MIPI DSI display signal from the Unit PoE-P4 to an HDMI output. The AddOn Display Out module makes it easy to connect an external monitor to visualize local graphical interfaces, status information, and control screens. This module integrates expansion capabilities for touch and local storage. The onboard TP interface connects to a touch controller and provides the required I2C communication, reset, and interrupt signals for touch input and UI interaction. This module also exposes a USB Type-A interface for connecting peripherals such as a mouse or keyboard. Typical applications include PoE display terminal, industrial HMI, device status visualization dashboard, and human-machine interaction control panel with touch display.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
10
Expected 2026/11/25
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.96 $9.96