CGH27060F

MACOM
941-CGH27060F
CGH27060F

Mfr.:

Description:
GaN FETs GaN HEMT VHF-3.0GHz, 60 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
440193
N-Channel
120 V
14 A
- 3 V
- 40 C
+ 150 C
56 W
2.7 GHz
30 MHz
GaN
Brand: MACOM
Configuration: Single
Gain: 14 dB
Output Power: 60 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Unit Weight: 10.566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$334.33 $334.33