MA4SW110

MACOM
937-MA4SW110
MA4SW110

Mfr.:

Description:
RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
RoHS:  
SPST
50 MHz
20 GHz
0.7 dB
42 dB
- 65 C
+ 125 C
SMD/SMT
Die
Si
Tray
Brand: MACOM
Number of Switches: Single
Operating Supply Current: 20 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 473.283 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854239099
TARIC:
8541100000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,250

Stock:
2,250 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.44 $422.00
$7.76 $776.00
$7.68 $1,920.00
$7.22 $3,610.00
$7.06 $7,060.00
2,500 Quote