MRF141G

MACOM
937-MRF141G
MRF141G

Mfr.:

Description:
RF MOSFET Transistors 5-175MHz 300Watts 28Volt Gain 12dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
32 A
65 V
175 MHz
12 dB
300 W
- 65 C
+ 150 C
SMD/SMT
375-04
Tray
Brand: MACOM
Gate-Source Voltage - Max: 40 V
Pd - Power Dissipation: 500 W
Product Type: RF MOSFETs
Factory Pack Quantity: 10
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: + 40 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Unit Weight: 10.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MRF Series Bipolar RF Transistors

MACOM Tech MRF series devices are high-performance 1MHz to 3.5GHz bipolar RF transistors. These MACOM Tech bipolar transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MRF series devices are part of a broad range of RF power transistors that also includes pallet amplifiers, TMOS and DMOS transistors, and LDMOS transistors.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$581.00 $581.00
$508.20 $5,082.00