PTVA102001EA-V1-R2

MACOM
941-PTVA102001EA1R2
PTVA102001EA-V1-R2

Mfr.:

Description:
RF MOSFET Transistors RF LDMOS FET

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
105 V
340 mOhms
960 MHz to 1.6 GHz
18.5 dB
200 W
+ 225 C
SMD/SMT
H-36265-2
LDMOS FET
Reel
Brand: MACOM
Gate-Source Voltage - Max: 12 V
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 250
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: