PXAE263708NB-V1-R0

MACOM
941-PXAE263708NBV1R0
PXAE263708NB-V1-R0

Mfr.:

Description:
RF MOSFET Transistors 370W Si LDMOS 28V 2496 to 2690MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
65 V
80 mOhms
2.62 GHz to 2.69 GHz
13.5 dB
400 W
+ 225 C
Screw Mount
HB2SOF-8-1
LDMOS FET
Reel
Brand: MACOM
Gate-Source Voltage - Max: 10 V
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 50
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 6 V to + 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G RF JFETs & LDMOS FETs

MACOM 5G RF Junction Field Effect Transistors (JFETs) and Laterally Diffused Metal-Oxide Semiconductor (LDMOS) FETs are thermally enhanced high-power transistors for the next generation of wireless transmission. These devices feature GaN-on-SiC high electron mobility transistor (HEMT) technology, input matching, high efficiency, and a thermally enhanced surface-mount package with an earless flange. MACOM 5G RF JFETs and LDMOS FETs are ideal for multi-standard cellular power amplifier applications. 

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$118.00
Min:
1