DETN02M-15

MEAN WELL
709-DETN02M-15
DETN02M-15

Mfr.:

Description:
DC/DC Converters - SMD 2W +/-15V +/-6-67mA 12Vin SMT Iso Unreg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
15 V
67 mA
3 kV
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 100 C
- 40 C
DETN02
Brand: MEAN WELL
Input Voltage: 10.8 V to 13.2 V
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DET/SFT N01 DC-DC Converters

MEAN WELL DET/SFT N01 DC-DC Converters are 1W high-efficiency DC-DC converters in an SMD package. This series features 3KVDC I/P-OP isolation voltage and operates in a -40°C to +100°C temperature range. These units are available in single- or dual-output configurations and include models that support various input and output voltages. The isolated, unregulated module type converters are EN55032 compliant without requiring additional components. MEAN WELL DET/SFT N01 DC-DC Converters are ideal for a wide range of applications including telecom/datacom systems, wireless networks, industrial control facilities, instrumentation, analyzers, detectors, and data switches.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.72 $5.72