ES-SU3K-RHB

MEAN WELL
709-ES-SU3K-RHB
ES-SU3K-RHB

Mfr.:

Description:
UPS - Uninterruptible Power Supplies O/P 230Vac, 3KW, UPS, Rack, Built-in Battery

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
3 kW
Rack
110 VAC to 300 VAC
630 mm
438 mm
88 mm
ES-SU3K
Brand: MEAN WELL
Efficiency: 97 %
Interface Type: RS-232, USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: PSWG-ES-SU3K-RHB
Unit Weight: 26.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Green Energy Technology

MEAN WELL Green Energy Technology leverages the resources of the SDG group and aligns with market demands. This technology conducts technological innovation, research, and development to offer advanced green energy products and application solutions. The technology specializes in the energy storage and green energy sectors. This technology offers a range of solutions and products, including micro inverters, MPPT controllers, portable power stations, hybrid storage inverters, and online UPSs.

ES-SU/TU Online Uninterruptible Power Supplies

MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies (UPS) are available in 1kVA, 3kVA, 6kVA, and 10kVA output capacities and feature advanced digital signal processor (DSP) control technology. These ES-SU/TU UPS systems deliver high-efficiency and stable power for mission-critical applications, including telecom base stations, data centers, and medical equipment. Additional features include an output power factor of 1, an LCD panel, an emergency power-off (EPO) function, USB/RS-232 communication interfaces, and a 50Hz/60Hz frequency conversion mode. MEAN WELL ES-SU/TU Online UPS systems support integration with diesel generators.

Availability

Stock: