MSP-1000-15

MEAN WELL
709-MSP-1000-15
MSP-1000-15

Mfr.:

Description:
Power Supplies - Chassis Mount 960W 15V 64A MEDICAL PS W/PFC Enclosed

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
960 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
64 A
Enclosed
4.5 kVAC
92 %
218 mm
105 mm
63.5 mm
IEC 60601-1
MSP-1000
Brand: MEAN WELL
Commercial/Medical: Medical
Compliance: ANSI/AAMI/CAN/CSA C22.2/IEC/ES 60601-1; EN 60335-1; TP TC004
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: AC to DC Converter
Unit Weight: 1.53 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

MSP Single Output Medical Power Supplies

MEAN WELL MSP-100/200/300/450/600/1000/1600 Series Single Output Medical Power Supplies are high-wattage power supplies offering short circuits, overload, over-voltage, and over-temperature protections. With the features of high efficiency, low leakage current (≦450μA), low no-load power consumption (<0.5W), 1U low profile (38mm), and 5-year warranty, MSP- series comply with international medical safety regulations (MOOP level), and EMI Class B level. MEAN WELL MSPx Single Output Medical Power Supplies can fulfill the high-quality demands of medical applications and are good power solutions for medical measurement equipment and non-patient contact medical applications.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$237.54 $237.54
$226.34 $1,131.70
$214.33 $5,143.92